Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1053/NEO
Order Code280551502
Also Known AsGTIN UPC EAN: 5012095613251
Your Part Number
Technical Datasheet
291 total stock globally
Need more?
291 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.480 ($10.428) |
Price for:Each
Minimum: 1
Multiple: 1
$9.48 ($10.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1053/NEO
Order Code280551502
Also Known AsGTIN UPC EAN: 5012095613251
Technical Datasheet
Diameter20mm
Height6mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ideal for attaching female threaded components
- Zinc plated body with threaded stem
- Pull Force: 14kg
- Diameter: 20mm
- Thickness: 6mm
- Overall Height: 13.5mm
Technical Specifications
Diameter
20mm
Magnet Material
Neodymium
SVHC
No SVHC (04-Feb-2026)
Height
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020736