Print Page
53 total stock globally
30 more incoming. You can reserve stock now
53 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $140.655 ($154.7205) |
Price for:Each
Minimum: 1
Multiple: 1
$140.66 ($154.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2S130-AA25-01
Order Code959989402
Product RangeW2S130
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM223.6CFM
Noise Rating53dBA
Power Rating38W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min6.33m³/min
Product RangeW2S130
SVHCLead (14-Jun-2023)
Product Overview
The W2S130-AA25-01 is a 115VAC Axial Fan with wall ring, ball bearing, wire leaded power connection and 2-pole shaded pole motor. Die-cast aluminium housing, impeller of sheet steel, directly welded onto rotor. External rotor shaded pole motor, counter-clockwise direction of rotation seen on rotor air exhaust over struts air flow direction with S1 operation mode.
- 38W Rated power
- 80°C Maximum permissible ambient motor temperature
- Protection class-I
- IP20 Protection rating
- Life expectancy <gt/>50,000 hours
- Dimensions: Dia= 150, D=55, cut out=147
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
3250rpm
Current Rating
-
Air Flow - m3/min
6.33m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
55mm
Air Flow - CFM
223.6CFM
Power Rating
38W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
W2S130
Technical Docs (3)
Alternatives for W2S130-AA25-01
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2