Print Page
50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $431.690 ($474.859) |
Price for:Each
Minimum: 1
Multiple: 1
$431.69 ($474.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E200-HH38-01
Order Code960120102
Product RangeW2E200
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size225mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating59dBA
Power Rating64W
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating290mA
IP Rating-
Air Flow - m3/min15.417m³/min
Product RangeW2E200
Product Overview
W2E200-HH38-01 is an AC compact axial fan. AC fans with external rotor shaded pole motor. The fan made of die-cast aluminium housing and sheet-steel impeller directly welded onto rotor. Electrical connection via 2 flat pin terminals 2.8 x 0.5mm.
- Nominal voltage is 230VAC
- Ambient temperature up to 75°C
- Air exhaust over struts and rotational direction CCW looking at rotor
- Ball bearing
- Weight is 4.38lbs
- Mounting from either face using four 4.5mm holes
- Impedance protected against overloading
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
59dBA
Rated Speed
2800rpm
Current Rating
290mA
Air Flow - m3/min
15.417m³/min
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
-
Power Rating
64W
Power Connection Type
Terminals
IP Rating
-
Product Range
W2E200
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2