Print Page
28 total stock globally
30 more incoming. You can reserve stock now
28 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $197.890 ($217.679) |
Price for:Each
Minimum: 1
Multiple: 1
$197.89 ($217.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E143-AA09-01
Order Code142671602
Product RangeW2E143
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM258.9CFM
Noise Rating60dBA
Power Rating26W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP RatingIP20
Air Flow - m3/min7.33m³/min
Product RangeW2E143
SVHCLead (14-Jun-2023)
Product Overview
The W2E143-AA09-01 is a 230VAC Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. Die-cast aluminium housing, impeller of sheet steel, directly welded onto rotor. External rotor shaded pole motor, mounting from either face using two 4.6mm holes, electrical connections via 2 flat pin terminals of 2.8 x 0.5mm. Counter-clockwise direction of rotation seen on rotor, air exhaust over struts air flow direction.
- 26W Rated power
- 70°C Maximum permissible ambient motor temperature
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
60dBA
Rated Speed
3300rpm
Current Rating
120mA
Air Flow - m3/min
7.33m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
258.9CFM
Power Rating
26W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
W2E143
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1