Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2E143-AA09-01Copy
Manufacturer Standard Lead Time13 weeks
Order Code142671601
Your Part Number
69 total stock globally
1 more incoming. You can reserve stock now
69 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $174.260 ($191.686) |
Price for:Each
Minimum: 1
Multiple: 1
$174.26 ($191.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E143-AA09-01Copy
Manufacturer Standard Lead Time13 weeks
Order Code142671601
Technical Datasheet
Fan Frame Size172mm
External Depth51mm
Air Flow - CFM258.9CFM
Noise Rating60dBA
Power Rating26W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating120mA
Air Flow - m3/min7.33m³/min
Product Overview
The W2E143-AA09-01 is a 230VAC Axial Fan with a wall ring, ball bearing, terminal power connection and 1-phase 2-pole motor with operating capacitor. Die-cast aluminium housing, impeller of sheet steel, directly welded onto rotor. External rotor shaded pole motor, mounting from either face using two 4.6mm holes, electrical connections via 2 flat pin terminals of 2.8 x 0.5mm. Counter-clockwise direction of rotation seen on rotor, air exhaust over struts air flow direction.
- 26W Rated power
- 70°C Maximum permissible ambient motor temperature
Technical Specifications
Fan Frame Size
172mm
Air Flow - CFM
258.9CFM
Power Rating
26W
Power Connection Type
2 Lead Wires
Air Flow - m3/min
7.33m³/min
External Depth
51mm
Noise Rating
60dBA
Rated Speed
3300rpm
Current Rating
120mA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
