Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | 8315100487Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4951253 |
| Product Range | AxiForce40 Series |
| Your Part Number | |
| Technical Datasheet |
31 total stock globally
Need more?
31 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.240 ($45.364) |
| 5+ | $39.450 ($43.395) |
| 10+ | $37.840 ($41.624) |
| 25+ | $36.350 ($39.985) |
| 50+ | $34.840 ($38.324) |
Price for:Each
Minimum: 1
Multiple: 1
$41.24 ($45.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | 8315100487Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4951253 |
| Product Range | AxiForce40 Series |
| Technical Datasheet | |
| Supply Voltage VDC | 12V |
| Fan Frame Type | Square |
| Fan Frame Size | 40mm |
| External Depth | 28mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 15CFM |
| Noise Rating | 43dBA |
| Power Rating | 2.3W |
| Rated Speed | 12000rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 190mA |
| IP Rating | IP68 |
| Air Flow - m3/min | 0.41m³/min |
| Static Pressure | 305Pa |
| Product Range | AxiForce40 Series |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
8315100487 is an AxiForce 40, DC axial fan. This AxiForce is the latest generation of compact axial fan from ebm-papst. AxiForce 40 delivers outstanding cooling performance in the smallest. This makes it the ideal solution for a wide range of applications. It is approved by DIN EN 62368, UL507, CSA C22.2 Nr. 113, EAC, UKCA.
- Plastic (PBT) housing and impeller
- Motor concept with optimized noise levels and efficiency
- Power electronics with optimized efficiency
- Direction of air flow: exhaust over struts
- Direction of rotation: counterclockwise, looking towards rotor
- Can be installed in any position
- Operating mode: continuous operation (S1)
- Square fan frame type, ball bearing
- 12V nominal voltage, 2.3W power rating
- 43dB(A) sound pressure level at free air flow, measured in rubber bands, 12000rpm speed
Technical Specifications
| Supply Voltage VDC | 12V |
|---|---|
| Fan Frame Size | 40mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 43dBA |
| Rated Speed | 12000rpm |
| Current Rating | 190mA |
| Air Flow - m3/min | 0.41m³/min |
| Product Range | AxiForce40 Series |
| Fan Frame Type | Square |
|---|---|
| External Depth | 28mm |
| Air Flow - CFM | 15CFM |
| Power Rating | 2.3W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | IP68 |
| Static Pressure | 305Pa |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145925 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .048 |
