Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoRMECI
Order Code212799702
Your Part Number
Technical Datasheet
77 total stock globally
Need more?
77 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $60.450 ($66.495) |
Price for:Each
Minimum: 1
Multiple: 1
$60.45 ($66.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The RMECI is an EC Fan Speed Controller for Full range of ebm-pabst EC fans. Powered by the 10VDC output from the motor, it provides infinitely variable, manual speed control between 0 and 100%. Can control multiple fans running at the same speed. Stepless control knob for infinitely variable speed setting.
- 4xM16 or M20 Cable entry
- 4mm Mounting holes
- 10VDC Voltage
- IP54 Protection rating
- Dimensions (HXWXD): 65x65x80mm
Applications
Motor Drive & Control
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84148080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1