Print Page
1,347 total stock globally
120 more incoming. You can reserve stock now
1,347 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.150 ($50.765) |
Price for:Each
Minimum: 1
Multiple: 1
$46.15 ($50.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRLF35-8/14NCopy
Manufacturer Standard Lead Time13 weeks
Order Code129348301
Product RangeRLF35
Technical Datasheet
Blower TypeFlatpak
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size51mm
External Depth15mm
Air Flow - CFM5.7CFM
Air Flow - m3/min0.16m³/min
Noise Rating55dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating4.3W
Product RangeRLF35
IP Rating-
Product Overview
The RLF35-8/14N is a 24VDC Centrifugal Compact Fan with ball bearing and wire leaded power connection. Scroll housing of fibreglass-reinforced plastic, fibreglass-reinforced plastic impeller. Axial air intake, centrifugal air exhaust out of the outlet direction of air flow with single strands 26AWG, TR 64 leads with forward-curved impeller. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 6700RPM Speed rating
- 4.3W Rated power
- -20 to 70°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Electronic blocking protection
Applications
Heating and Ventilation, Lighting
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
15mm
Air Flow - m3/min
0.16m³/min
Bearing Type
Ball Bearing
Power Rating
4.3W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
51mm
Air Flow - CFM
5.7CFM
Noise Rating
55dBA
Power Connection Type
2 Lead Wires
Product Range
RLF35
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04

