Print Page
810 total stock globally
2,240 more incoming. You can reserve stock now
810 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $59.440 ($65.384) |
Price for:Each
Minimum: 1
Multiple: 1
$59.44 ($65.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRLF35-8/12N
Order Code129348201
Product RangeRLF35
Technical Datasheet
Blower TypeFlatpak
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size51mm
External Depth15mm
Air Flow - CFM5.7CFM
Air Flow - m3/min0.16m³/min
Noise Rating55dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating3.5W
Product RangeRLF35
IP Rating-
Product Overview
The RLF35-8/12N is a 12VDC Centrifugal Fan with ball bearing, speed signal, PWM control input and protection against moisture, forwards-curved impeller, glass reinforced fibre scroll housing and impeller, wire leaded power connection.
- Exhaust centrifugal direction of air flow
- Intake axial direction of air flow
- Single wires AWG 26 connection
- 3.5W Input power
- 6700RPM Nominal speed
- -20 to 70°C Temperature range
- 1-curve
Applications
Heating and Ventilation, Lighting
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
15mm
Air Flow - m3/min
0.16m³/min
Bearing Type
Ball Bearing
Power Rating
3.5W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
51mm
Air Flow - CFM
5.7CFM
Noise Rating
55dBA
Power Connection Type
2 Lead Wires
Product Range
RLF35
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04