Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoRL90-18/00
Order Code960023002
Your Part Number
Technical Datasheet
54 total stock globally
Need more?
54 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $88.080 ($96.888) |
Price for:Each
Minimum: 1
Multiple: 1
$88.08 ($96.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The RL90-18/00 is a 115VAC Centrifugal Compact Fan with Sintec sleeve bearing and wire leaded power connection. Scroll housing made of fibreglass-reinforced plastic (PBT), housing base made of sheet steel, fibreglass-reinforced plastic impeller. Right direction of rotation looking at rotor, centrifugal air outlet via window in housing direction of air flow with 2 single strands 18AWG, TR 32 leads. Housing base with flat connector 6.3 x 0.8mm for protective earth, forward-curved impeller. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2550RPM Speed rating
- 19.5W Rated power
- -10 to 60°C Maximum ambient temperature range
- Protected from overload using impedance protection
Applications
HVAC
Technical Specifications
Supply Voltage
115VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.637298