Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR2E220-AA40-B8
Order Code2280752
Product RangeR2E220 Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E220-AA40-B8
Order Code2280752
Product RangeR2E220 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size252mm
External Depth71mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating95W
Product RangeR2E220 Series
IP RatingIP44
SVHCLead
Alternatives for R2E220-AA40-B8
2 Products Found
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
71mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
95W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
252mm
Air Flow - CFM
-
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
R2E220 Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.339027