Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoQLZ06/3000-3038
Order Code178144802
Your Part Number
Technical Datasheet
19 total stock globally
84 more incoming. You can reserve stock now
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $100.000 ($110.000) |
Price for:Each
Minimum: 1
Multiple: 1
$100.00 ($110.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The QLZ06/3000-3038 is a 1-phase 230VAC Tangential Blower in very flat design, horizontal or vertical motor at bottom mounting position, terminal power connection and flat plug of 6.3 x 0.8mm. Low noise at high air flow and low back pressure.
- 1600RPM Speed rating
- 45W Rated power
- 0 to 60°C Maximum ambient temperature range
Applications
HVAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145995
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7