Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoPRF60
Order Code117180401
Also Known AsGTIN UPC EAN: 5051259142916
Your Part Number
2,252 total stock globally
Need more?
2252 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.840 ($10.824) |
Price for:Each
Minimum: 1
Multiple: 1
$9.84 ($10.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoPRF60
Order Code117180401
Also Known AsGTIN UPC EAN: 5051259142916
Technical Datasheet
Fan Frame Size60mm
For Use Withebm-papst fan series 600
Fixing Centres50mm
Filter MaterialSteel
Guard Material-
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The PRF60 is an EMC Screen Filter designed fit directly over the fan without any noticeable reduction in air flow or increased in fan noise. The design features welded mesh construction of thin nickel plated steel wire, which results in an overall screening effectiveness with only a 1% reduction in airflow.
- Welded mesh for high screening properties
- Minimal obstruction to air flow
- Negligible increase in fan noise
Applications
HVAC
Technical Specifications
Fan Frame Size
60mm
Fixing Centres
50mm
Guard Material
-
SVHC
Lead (14-Jun-2023)
For Use With
ebm-papst fan series 600
Filter Material
Steel
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
