Print Page
3,600 total stock globally
800 more incoming. You can reserve stock now
3,600 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.460 ($10.406) |
Price for:Each
Minimum: 1
Multiple: 1
$9.46 ($10.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoPMFA80TCopy
Order Code117182002
Product RangePMFA-T
Also Known AsGTIN UPC EAN: 5051259142886
Technical Datasheet
Fan Frame Size80mm
For Use Withebm-papst fan series 8000
Fixing Centres71.5mm
Filter MaterialPET (Polyester)
Guard MaterialNylon (Polyamide)
Product RangePMFA-T
SVHCLead (14-Jun-2023)
Product Overview
The PMFA80T is a Low Profile Fan Filter Assembly, designed for use with 80mm² PAPST axial fans. It consists of 4 parts, outer cover, filter pad, mesh screen and finger guard. The cover, mesh and finger guard are moulded in Zytel nylon resin. The inclusion of a finger guard as part of the assembly will allow the filter medium to be changed without the equipment having to be switched off. The pad is manufactured from white polyester type KS-22.
- Compact, low profile design
- Rigged construction
- Quick change filter pad
- Fits for 80mm² fans
- Utilise existing hole fixing positions
Applications
HVAC
Technical Specifications
Fan Frame Size
80mm
Fixing Centres
71.5mm
Guard Material
Nylon (Polyamide)
SVHC
Lead (14-Jun-2023)
For Use With
ebm-papst fan series 8000
Filter Material
PET (Polyester)
Product Range
PMFA-T
Technical Docs (1)
Alternatives for PMFA80T
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036

