Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | LZ23KCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 117181701 |
| Also Known As | GTIN UPC EAN: 5051259142855 |
| Your Part Number | |
| Technical Datasheet |
21,244 total stock globally
Need more?
21,244 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.450 ($1.595) |
Price for:Each
Minimum: 1
Multiple: 1
$1.45 ($1.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | LZ23KCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 117181701 |
| Also Known As | GTIN UPC EAN: 5051259142855 |
| Technical Datasheet | |
| Fan Guard Type | Steel - Wire Form |
| For Use With | 92mm Axial Fans |
| Fixing Centres | 82.5mm |
| Colour / Finish | Bright Nickel Chrome |
| Product Range | - |
| SVHC | Lead (14-Jun-2023) |
Product Overview
LZ23K is a fan finger guard for 3000-series fans, 92mm frame size.
- Made of bright zinc plated welded steel
Applications
HVAC
Technical Specifications
| Fan Guard Type | Steel - Wire Form |
|---|---|
| Fixing Centres | 82.5mm |
| Product Range | - |
| For Use With | 92mm Axial Fans |
|---|---|
| Colour / Finish | Bright Nickel Chrome |
| SVHC | Lead (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84149000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022 |
