Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoLZ22K
Order Code117181602
Also Known AsGTIN UPC EAN: 5051259142879
Your Part Number
Technical Datasheet
741 total stock globally
3,750 more incoming. You can reserve stock now
741 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.250 ($1.375) |
Price for:Each
Minimum: 1
Multiple: 1
$1.25 ($1.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ22K
Order Code117181602
Also Known AsGTIN UPC EAN: 5051259142879
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With80mm Axial Fans
Fixing Centres71.5mm
Colour / FinishBright Nickel Chrome
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The LZ22K is a Fan Finger Guard for 8800-series fans, 80mm frame size. It is made of plated steel, welded steel guard, bright nickel.
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
71.5mm
Product Range
-
For Use With
80mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02