Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | FT300XL30-01Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 169805801 |
| Your Part Number | |
| Technical Datasheet |
8 total stock globally
10 more incoming. You can reserve stock now
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $244.660 ($269.126) |
Price for:Each
Minimum: 1
Multiple: 1
$244.66 ($269.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | FT300XL30-01Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 169805801 |
| Technical Datasheet |
Product Overview
FT300XL30-01 is a 230V, 50Hz, 3-fan tray designed for use in 19inch rack applications. It incorporates standard design AC shaded pole compact fans. It offers impedance protection against overloading. It is manufactured from anti-corrosion finish sheet steel, metal fan housing and impeller.
- Power connection type: UK plug mains lead
- 480m³/h total fan capacity, 395m³/h free air capacity
- 59W power consumption, 54.3dB(A) tray acoustic performance
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145995 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 3.7 |
