Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoFP 60LCopy
Manufacturer Standard Lead Time17 weeks
Order Code117180102
Your Part Number
409 total stock globally
125 more incoming. You can reserve stock now
409 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.070 ($4.477) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$4.07 ($4.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoFP 60LCopy
Manufacturer Standard Lead Time17 weeks
Order Code117180102
Technical Datasheet
Fan Frame Size-
Filter MaterialSynthetic Fibre
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The FP 60L is a Filter Pad will achieve 75% dust particle retention down to 5 to 10microns in size and can withstand temperatures up to 100°C. The pad is also flame resistant to BS2963. A reduction of airflow of around 20 to 30% can be expected with a clean filter assembly fitted. It is suitable for use with the assembly of PMFA60L.
- Tough, durable construction
- Quick change filter pad
- Fit fans from 60mm² to diameter 172mm
- Utilize existing hole fixing positions on most PAPST fans
- Can be changed without switching OFF fan
Applications
Industrial
Technical Specifications
Fan Frame Size
-
Product Range
-
Filter Material
Synthetic Fibre
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for FP 60L
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
