Print Page
Image is for illustrative purposes only. Please refer to product description.
48 total stock globally
80 more incoming. You can reserve stock now
48 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $102.780 ($113.058) |
Price for:Each
Minimum: 1
Multiple: 1
$102.78 ($113.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The CPCXXVV10UN-F from EBM-Papst is an A2P interface. A2P interface translates an analogue voltage input to an equivalent PWM signal and is designed to work with EBM-Papst 4-wire PWM controlled DC compact fans.
- Compatible with a 0V to 10V input
- Suitable for nominal voltages of 12, 24 and 48VDC
- Very low power consumption
- No additional power supply required
- Rugged overmoulded finish
- Dimension is 45mm x 56.5mm x 8mm(W x H xD)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023