Print Page
CDC482055UR-F
Fan Speed Controller, 20°C to 40°C or 35°C to 55°C,48V, Relay Alarm, DC Fan Speed Controller
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | CDC482055UR-FCopy |
| Order Code | 1781497 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | CDC482055UR-FCopy |
| Order Code | 1781497 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Accessory Type | DC Fan Speed Controller |
| For Use With | EBM Pabst 2 and 3 Wire DC Fans |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Accessory Type | DC Fan Speed Controller |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
| For Use With | EBM Pabst 2 and 3 Wire DC Fans |
|---|---|
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90328900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .061 |
