Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | 9920127000Copy |
| Order Code | 4993985 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.660 ($13.926) |
| 5+ | $11.480 ($12.628) |
| 10+ | $10.300 ($11.330) |
| 25+ | $9.780 ($10.758) |
| 50+ | $9.260 ($10.186) |
Price for:Each
Minimum: 1
Multiple: 1
$12.66 ($13.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | 9920127000Copy |
| Order Code | 4993985 |
| Technical Datasheet | |
| For Use With | EBM-PAPST 2.8 x 0.5mm Flat Plug AC Fans |
| Voltage Rating | - |
| Fan Side Connector | Straight Plug |
| Current Rating | - |
| Cable Length | 1.6m |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | EBM-PAPST 2.8 x 0.5mm Flat Plug AC Fans |
|---|---|
| Fan Side Connector | Straight Plug |
| Cable Length | 1.6m |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | - |
|---|---|
| Current Rating | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .046 |
