Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9294307002Copy
Manufacturer Standard Lead Time11 weeks
Order Code4912768
Also Known As4414FNN
Your Part Number
41 total stock globally
Need more?
41 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $113.870 ($125.257) |
| 5+ | $107.780 ($118.558) |
| 10+ | $101.690 ($111.859) |
| 25+ | $95.720 ($105.292) |
| 50+ | $87.510 ($96.261) |
Price for:Each
Minimum: 1
Multiple: 1
$113.87 ($125.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9294307002Copy
Manufacturer Standard Lead Time11 weeks
Order Code4912768
Also Known As4414FNN
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM118CFM
Noise Rating54dBA
Power Rating8.3W
Rated Speed4850rpm
Power Connection Type2 Lead Wires
Current Rating345mA
IP Rating-
Air Flow - m3/min3.33m³/min
Static Pressure184Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
54dBA
Rated Speed
4850rpm
Current Rating
345mA
Air Flow - m3/min
3.33m³/min
Product Range
-
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
118CFM
Power Rating
8.3W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
184Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245
