Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | 8300101151Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 5128832 |
| Product Range | AxiForce60 Series |
| Your Part Number | |
| Technical Datasheet |
39 total stock globally
Need more?
39 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.530 ($46.783) |
| 5+ | $40.690 ($44.759) |
| 10+ | $39.020 ($42.922) |
| 25+ | $37.480 ($41.228) |
| 50+ | $35.930 ($39.523) |
Price for:Each
Minimum: 1
Multiple: 1
$42.53 ($46.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | 8300101151Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 5128832 |
| Product Range | AxiForce60 Series |
| Technical Datasheet | |
| Supply Voltage VDC | 12V |
| Fan Frame Type | Square |
| Fan Frame Size | 60mm |
| External Depth | 25mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 28.6CFM |
| Noise Rating | 40dB |
| Power Rating | 2.7W |
| Rated Speed | 7000rpm |
| Power Connection Type | 4 Lead Wires, PWM Control, Tachometer |
| Current Rating | 230mA |
| IP Rating | IP68 |
| Air Flow - m3/min | 0.81m³/min |
| Static Pressure | 210Pa |
| Product Range | AxiForce60 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VDC | 12V |
|---|---|
| Fan Frame Size | 60mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 40dB |
| Rated Speed | 7000rpm |
| Current Rating | 230mA |
| Air Flow - m3/min | 0.81m³/min |
| Product Range | AxiForce60 Series |
| Fan Frame Type | Square |
|---|---|
| External Depth | 25mm |
| Air Flow - CFM | 28.6CFM |
| Power Rating | 2.7W |
| Power Connection Type | 4 Lead Wires, PWM Control, Tachometer |
| IP Rating | IP68 |
| Static Pressure | 210Pa |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145925 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 64 |
