Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8300101143Copy
Order Code5128829
Product RangeAxiFlow60 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.370 ($44.407) |
| 5+ | $35.090 ($38.599) |
| 10+ | $32.090 ($35.299) |
| 20+ | $28.270 ($31.097) |
| 50+ | $27.450 ($30.195) |
Price for:Each
Minimum: 1
Multiple: 1
$40.37 ($44.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8300101143Copy
Order Code5128829
Product RangeAxiFlow60 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating52dB
Power Rating4.4W
Rated Speed8800rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating370mA
IP RatingIP20
Air Flow - m3/min1.26m³/min
Static Pressure230Pa
Product RangeAxiFlow60 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
52dB
Rated Speed
8800rpm
Current Rating
370mA
Air Flow - m3/min
1.26m³/min
Product Range
AxiFlow60 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
-
Power Rating
4.4W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
IP20
Static Pressure
230Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):60
