Print Page
585 total stock globally
200 more incoming. You can reserve stock now
585 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.070 ($25.377) |
Price for:Each
Minimum: 1
Multiple: 1
$23.07 ($25.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No612F
Order Code960008602
Product Range600F
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM17.07CFM
Noise Rating27dBA
Power Rating1W
Rated Speed3900rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.484m³/min
Product Range600F
SVHCLead (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Sleeve Bearing
Noise Rating
27dBA
Rated Speed
3900rpm
Current Rating
-
Air Flow - m3/min
0.484m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
17.07CFM
Power Rating
1W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
600F
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751