Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4656ZH
Order Code274844102
Your Part Number
Technical Datasheet
76 total stock globally
Need more?
76 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $130.530 ($143.583) |
Price for:Each
Minimum: 1
Multiple: 1
$130.53 ($143.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 4656ZH is a 230VAC 119mm Axial Fan with ball bearing, wire leaded power connection, aerodynamically shaped all metal, high air flow and minimum noise level. Driven by shaded pole motor, external rotor dynamically balanced in two planes. 5-fan blades made of sheet steel directly welded to the rotor. Integrated tacho system for speed monitoring. with speed signal, 1-impulses per 360°. Air exhaust via struts, reinforced flange corners with through-holes direction of air flow.
- 3100RPM Speed rating
- 19W Rated power
- -40 to 85°C Maximum ambient temperature range
- Insulation class-F
- IP20 Protection rating
- Overload protection
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55