Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4650N-465
Order Code250221302
Product Range4600 Series
Your Part Number
Technical Datasheet
1,077 total stock globally
985 more incoming. You can reserve stock now
698 Delivery in 10-14 Business Days(US stock)
379 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.090 ($45.199) |
Price for:Each
Minimum: 1
Multiple: 1
$41.09 ($45.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4650N-465
Order Code250221302
Product Range4600 Series
Technical Datasheet
Fan Frame TypeSquare
External Depth38mm
Bearing TypeSleeve Bearing
Power Rating18W
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP65
Product Range4600 Series
Technical Specifications
Fan Frame Type
Square
Bearing Type
Sleeve Bearing
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP65
External Depth
38mm
Power Rating
18W
Current Rating
-
Product Range
4600 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.535248