Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No3414NHHCopy
Manufacturer Standard Lead Time12 weeks
Order Code144790501
Your Part Number
2,380 total stock globally
Need more?
2,380 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.280 ($37.708) |
Price for:Each
Minimum: 1
Multiple: 1
$34.28 ($37.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3414NHHCopy
Manufacturer Standard Lead Time12 weeks
Order Code144790501
Technical Datasheet
Supply Voltage VDC24V
Fan Frame Size92mm
External Depth25mm
Air Flow - CFM60CFM
Noise Rating39dBA
Power Rating3.2W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating-
Air Flow - m3/min1.7m³/min
SVHCTo Be Advised
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
External Depth
25mm
Noise Rating
39dBA
Rated Speed
3250rpm
Current Rating
-
SVHC
To Be Advised
Fan Frame Size
92mm
Air Flow - CFM
60CFM
Power Rating
3.2W
Power Connection Type
2 Lead Wires
Air Flow - m3/min
1.7m³/min
Technical Docs (3)
Alternatives for 3414NHH
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104
