Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No8980K14Copy
Order Code1357281
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerEATON
Manufacturer Part No8980K14Copy
Order Code1357281
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST
IlluminationNon Illuminated
Product RangeTUK SGACK902S Keystone Coupler
Switch Mounting-
Contact Current Max30A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom250V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
250V
Contact Configuration
DPST
Product Range
TUK SGACK902S Keystone Coupler
Contact Current Max
30A
Switch Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090947
