Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No8411K10Copy
Manufacturer Standard Lead Time12 weeks
Order Code171096601
Your Part Number
6,854 total stock globally
Need more?
6,750 Delivery in 10-14 Business Days(US stock)
104 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.440 ($8.184) |
Price for:Each
Minimum: 1
Multiple: 1
$7.44 ($8.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8411K10Copy
Manufacturer Standard Lead Time12 weeks
Order Code171096601
Technical Datasheet
Switch Actuator StyleRound Plunger
Product Range-
Panel Cutout Diameter-
Contact ConfigurationSPST-NC
Contact Voltage AC Max125V
Switch OperationMomentary
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourBlack
Contact Current AC Max750mA
Actuator Travel Min-
Contact Voltage VAC125V
Actuator Travel Max-
Contact Current DC Max750mA
Contact Voltage VDC125V
Qualification-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Actuator Style
Round Plunger
Panel Cutout Diameter
-
Contact Voltage AC Max
125V
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
750mA
Contact Voltage VAC
125V
Contact Current DC Max
750mA
Qualification
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Contact Configuration
SPST-NC
Switch Operation
Momentary
Actuator / Cap Colour
Black
Actuator Travel Min
-
Actuator Travel Max
-
Contact Voltage VDC
125V
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014742
