Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No28-6019-4Copy
Order Code1530039
Product RangeE26 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerEATON
Manufacturer Part No28-6019-4Copy
Order Code1530039
Product RangeE26 Series
Technical Datasheet
Supply Voltage120V
Lamp Base Type-
Bulb SizeBA15D
MSCP-
Average Bulb Life7000h
Product RangeE26 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage
120V
Bulb Size
BA15D
Average Bulb Life
7000h
SVHC
No SVHC (17-Dec-2015)
Lamp Base Type
-
MSCP
-
Product Range
E26 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
