Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoU236-SMF-LCCopy
Manufacturer Standard Lead Time1 weeks
Order Code3494155
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
1 total stock globally
Need more?
1 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $267.640 ($294.404) |
| 5+ | $257.810 ($283.591) |
| 10+ | $253.530 ($278.883) |
Price for:Each
Minimum: 1
Multiple: 1
$267.64 ($294.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU236-SMF-LCCopy
Manufacturer Standard Lead Time1 weeks
Order Code3494155
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Conversion TypeUSB to Fibre Converter
Baud Rate-
Converter Connector TypeLC Duplex Jack
Chip Type-
Cable Length - Metric155mm
Cable Length - Imperial6.1"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Conversion Type
USB to Fibre Converter
Converter Connector Type
LC Duplex Jack
Cable Length - Metric
155mm
Product Range
TUK SGACK902S Keystone Coupler
Baud Rate
-
Chip Type
-
Cable Length - Imperial
6.1"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139709
