Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRSHELF2P1UCopy
Manufacturer Standard Lead Time14 weeks
Order Code4065260
Your Part Number
5 total stock globally
Need more?
5 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $126.980 ($139.678) |
| 5+ | $120.330 ($132.363) |
Price for:Each
Minimum: 1
Multiple: 1
$126.98 ($139.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRSHELF2P1UCopy
Manufacturer Standard Lead Time14 weeks
Order Code4065260
Technical Datasheet
Rack U Height1U
External Width - Metric482.6mm
External Depth - Metric304.8mm
For Use WithTripp-lite 2 or 4 Post Rack Enclosures
External Width - Imperial19"
Technical Specifications
Rack U Height
1U
External Depth - Metric
304.8mm
External Width - Imperial
19"
External Width - Metric
482.6mm
For Use With
Tripp-lite 2 or 4 Post Rack Enclosures
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.429592
