Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN002-015-BL
Order Code2728773
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $8.910 ($9.801) |
| 100+ | $7.580 ($8.338) |
| 250+ | $7.100 ($7.810) |
| 500+ | $7.010 ($7.711) |
Price for:Each
Minimum: 10
Multiple: 10
$89.10 ($98.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN002-015-BL
Order Code2728773
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LAN CategoryCat5
Cable Length - Metric4.6m
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Imperial15ft
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourBlue
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LAN Category
Cat5
Cable Construction
UTP (Unshielded Twisted Pair)
Connector to Connector
RJ45 Plug to RJ45 Plug
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
4.6m
Cable Length - Imperial
15ft
Jacket Colour
Blue
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141523