Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoT0-3-8212/I1
Order Code1225444
Product RangeT0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $114.890 ($126.379) |
| 5+ | $112.600 ($123.860) |
| 10+ | $110.300 ($121.330) |
| 20+ | $108.000 ($118.800) |
Price for:Each
Minimum: 1
Multiple: 1
$114.89 ($126.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-3-8212/I1
Order Code1225444
Product RangeT0 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max20A
IP / NEMA RatingIP65
Approvals / StandardsIEC/EN 60947, VDE 0660
Product RangeT0 Series
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
20A
Approvals / Standards
IEC/EN 60947, VDE 0660
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Product Range
T0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3