Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoNZMN1-4-A40
Order Code3501134
Product RangeNZM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,733.260 ($1,906.586) |
| 5+ | $1,600.770 ($1,760.847) |
| 10+ | $1,534.770 ($1,688.247) |
Price for:Each
Minimum: 1
Multiple: 1
$1,733.26 ($1,906.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoNZMN1-4-A40
Order Code3501134
Product RangeNZM Series
Technical Datasheet
Product RangeNZM Series
Current Rating40A
No. of Poles4 Pole
Voltage Rating VDC-
Voltage Rating VAC690V
Circuit Breaker MountingPanel
Technical Specifications
Product Range
NZM Series
No. of Poles
4 Pole
Voltage Rating VAC
690V
Current Rating
40A
Voltage Rating VDC
-
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85352100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.318