Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | M22-K10Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Order Code | 371834701 |
| Product Range | RMQ-Titan M22 Series |
| Your Part Number | |
| Technical Datasheet |
447 total stock globally
1,580 more incoming. You can reserve stock now
447 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.470 ($14.817) |
Price for:Each
Minimum: 1
Multiple: 1
$13.47 ($14.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | M22-K10Copy |
| Manufacturer Standard Lead Time | 41 weeks |
| Order Code | 371834701 |
| Product Range | RMQ-Titan M22 Series |
| Technical Datasheet | |
| Switch Terminals | Screw |
| No. of Poles | 1 Pole |
| Contact Current Max | 6A |
| Contact Voltage AC Max | 500V |
| For Use With | Eaton NZM1/2/3/4 Series Circuit Breakers |
| Accessory Type | Contact Element |
| Contact Voltage DC Max | 220V |
| Product Range | RMQ-Titan M22 Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
M22-K10 is an Eaton M22 pushbutton contact block.
- NC contact blocks are positively driven
- Black button colour
- Front screw actuator
- NO contact configuration
- IP66, NEMA 4X, NEMA 13 rating
- 22.5mm size
Notes
Requires a fixing adaptor (sold separately).
Technical Specifications
| Switch Terminals | Screw |
|---|---|
| Contact Current Max | 6A |
| For Use With | Eaton NZM1/2/3/4 Series Circuit Breakers |
| Contact Voltage DC Max | 220V |
| SVHC | No SVHC (17-Dec-2015) |
| No. of Poles | 1 Pole |
|---|---|
| Contact Voltage AC Max | 500V |
| Accessory Type | Contact Element |
| Product Range | RMQ-Titan M22 Series |
Technical Docs (2)
Alternatives for M22-K10
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
