Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | M22-K01Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 371832301 |
| Product Range | RMQ-Titan M22 Series |
| Your Part Number | |
| Technical Datasheet |
255 total stock globally
260 more incoming. You can reserve stock now
255 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.160 ($13.376) |
Price for:Each
Minimum: 1
Multiple: 1
$12.16 ($13.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | M22-K01Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 371832301 |
| Product Range | RMQ-Titan M22 Series |
| Technical Datasheet | |
| Switch Terminals | Screw |
| No. of Poles | 1 Pole |
| Contact Current Max | 6A |
| Contact Voltage AC Max | 500V |
| For Use With | Eaton NZM1/2/3/4 Series Circuit Breakers |
| Accessory Type | Contact Element |
| Contact Voltage DC Max | 200V |
| Product Range | RMQ-Titan M22 Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
M22-K01 is a front fixing, contact element with screw terminals. It includes short circuit protection. Used with NZM1/NZM2/NZM1, 2, 3/NZM4/NZM3, 4 circuit-breakers. Certifications are UL/CSA, UL, CSA, CSA-C22.2 No. 94-91, IEC 60947-5-1, CE, IEC, IEC/EN 60947-5, UL File No.: E29184, CSA File No.: 012528, UL Category Control No.: NKCR, CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, VDE CSA Std. C22.2 No. 94-91, EN 60947-5, UL 508, CSA Std. C22.2 No. 14-05, IEC 60947-5.
- IP20 rating, 5,000,000 operations mechanical lifespan
- Front fastening mounting method, 3600 operations/h operating frequency
- 0.8N·m operating torque, 6000VAC rated impulse withstand voltage
- Terminal capacity range from 0.5 to 1.5mm² (flexible with ferrule)
- 500V rated insulation voltage
- 5N max actuating force, 5.7mm knob travel
- 38mm product length/depth, 10mm product height, 32mm product width
- Ambient operating temperature range from -25°C to 70°C
Technical Specifications
| Switch Terminals | Screw |
|---|---|
| Contact Current Max | 6A |
| For Use With | Eaton NZM1/2/3/4 Series Circuit Breakers |
| Contact Voltage DC Max | 200V |
| SVHC | No SVHC (17-Dec-2015) |
| No. of Poles | 1 Pole |
|---|---|
| Contact Voltage AC Max | 500V |
| Accessory Type | Contact Element |
| Product Range | RMQ-Titan M22 Series |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
