Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | M22-CK10Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 371838401 |
| Product Range | RMQ-Titan M22 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.180 ($15.598) |
Price for:Each
Minimum: 1
Multiple: 1
$14.18 ($15.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | M22-CK10Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 371838401 |
| Product Range | RMQ-Titan M22 Series |
| Technical Datasheet | |
| Switch Terminals | Cage Clamp |
| No. of Poles | 1 Pole |
| Contact Current Max | 6A |
| Contact Voltage AC Max | 500V |
| For Use With | RMQ Titan Switches |
| Contact Voltage DC Max | 220V |
| Product Range | RMQ-Titan M22 Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
- Requires a fixing adaptor (sold separately)
- Front mounting
- 1 N/O
Technical Specifications
| Switch Terminals | Cage Clamp |
|---|---|
| Contact Current Max | 6A |
| For Use With | RMQ Titan Switches |
| Product Range | RMQ-Titan M22 Series |
| No. of Poles | 1 Pole |
|---|---|
| Contact Voltage AC Max | 500V |
| Contact Voltage DC Max | 220V |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008 |
