Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEP-401745Copy
Order Code5128782
Product RangeeasyE4 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $610.850 ($671.935) |
Price for:Each
Minimum: 1
Multiple: 1
$610.85 ($671.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEP-401745Copy
Order Code5128782
Product RangeeasyE4 Series
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Supply Voltage Max-
Product RangeeasyE4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
-
Kit Contents
EASY-E4-AC-12RC1 240 V Base Device, EMD3P-CT63 Energy Meter, Patch Cord, License Code
Product Range
easyE4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.703
