Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEASY512-DC-TC
Order Code1205703
Product Rangeeasy500
Your Part Number
No Longer Manufactured
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEASY512-DC-TC
Order Code1205703
Product Rangeeasy500
Technical Datasheet
No. of Analogue Inputs2
No. of Analogue Outputs0
No. of Digital Inputs8
No. of Digital Outputs4
Meter Display TypeLCD
IP / NEMA RatingIP20
Product Rangeeasy500
Product Overview
The EASY512-DC-TC is an Intelligent Relay for use with the EASY series controllers. It combines timers, counters, special functions, inputs and outputs into one compact device that is easily programmed. This provides an exception level of flexibility together with substantial savings of commissioning time and effort. It supports from 12 I/O, clock up to a network of up to 320 I/O points providing the ideal solution for many applications.
- 2W Heat dissipation
Applications
Lighting, Commercial, Automotive, HVAC, Automation & Process Control
Technical Specifications
No. of Analogue Inputs
2
No. of Digital Inputs
8
Meter Display Type
LCD
Product Range
easy500
No. of Analogue Outputs
0
No. of Digital Outputs
4
IP / NEMA Rating
IP20
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238