Print Page
TR1-MCRW500MA
FUSE, PCB, 500mA, 125V, FAST ACTING
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR1-MCRW500MACopy
Order Code1155768
Product RangeMicrotron MCRW Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR1-MCRW500MACopy
Order Code1155768
Product RangeMicrotron MCRW Series
Technical Datasheet
Fuse Current500mA
Voltage Rating VAC125VAC
Product RangeMicrotron MCRW Series
Voltage Rating VDC125VDC
Blow CharacteristicFast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCTo Be Advised
Technical Specifications
Fuse Current
500mA
Product Range
Microtron MCRW Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000632