Print Page
PHV-5R4V155-R
Supercapacitor, PowerStor®, EDLC, 1.5 F, 5.4 V, Radial Leaded, -10%, +30%, 11.8 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPHV-5R4V155-R
Order Code214851202
Your Part Number
Technical Datasheet
5,701 total stock globally
Need more?
5701 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.060 ($8.866) |
Price for:Each
Minimum: 1
Multiple: 1
$8.06 ($8.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPHV-5R4V155-R
Order Code214851202
Technical Datasheet
Product Overview
PHV-5R4V155-R is a cylindrical PHV supercapacitor. This supercapacitor is a unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. This combination of advanced technologies offers a wide variety of capacitor solutions tailored to specific applications. Typical applications include pulse power and bridging or hold-up power.
- Large capacitance for high energy density
- Ultra-low ESR for high power density
- 1.5F nominal capacitance
- 18µA nominal leakage current after 100 hours at 5V, +20°C
- 5.4V maximum working voltage
- 6V surge voltage
- Operating temperature range -40°C to +65°C
- Nominal dimensions: 8.5mm x 16.8mm x 21.5mm
Technical Docs (2)
Alternatives for PHV-5R4V155-R
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175