Print Page
PB-5R0V104-R
Supercapacitor, PowerStor®, EDLC, 0.1 F, 5 V, Radial Leaded, -20%, +80%, 7.3 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPB-5R0V104-R
Order Code214850402
Product RangePB Series
Your Part Number
Technical Datasheet
234 total stock globally
Need more?
234 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.830 ($5.313) |
Price for:Each
Minimum: 1
Multiple: 1
$4.83 ($5.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPB-5R0V104-R
Order Code214850402
Product RangePB Series
Technical Datasheet
Capacitance0.1F
Voltage(DC)5V
Lead Spacing7.3mm
Lifetime @ Temperature1000 hours @ 70°C
ESR4ohm
Product Length11.3mm
Product Width6mm
Product Height13mm
Product RangePB Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Overview
The P Series PowerStor® supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. The P Series is available in an ultra-low ESR version (PA) or a low ESR but higher energy density version (PB).
- Low ESR with higher energy density
- Long cycle life
- Low leakage currents
Applications
Power Management
Technical Specifications
Capacitance
0.1F
Lead Spacing
7.3mm
ESR
4ohm
Product Width
6mm
Product Range
PB Series
Operating Temperature Max
70°C
Voltage(DC)
5V
Lifetime @ Temperature
1000 hours @ 70°C
Product Length
11.3mm
Product Height
13mm
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001