Print Page
KR-5R5V105-R
Supercapacitor, Vertical, 1 F, 5.5 V, Radial Leaded, -20%, +80%, 5 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | KR-5R5V105-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 290904601 |
| Your Part Number | |
| Technical Datasheet |
2,911 total stock globally
Need more?
2,911 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.790 ($9.669) |
Price for:Each
Minimum: 1
Multiple: 1
$8.79 ($9.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | KR-5R5V105-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 290904601 |
| Technical Datasheet | |
| Capacitance | 1F |
| Voltage(DC) | 5.5V |
| Lead Spacing | 5mm |
| ESR | 30ohm |
| Product Diameter | 19mm |
| Product Length | - |
| Product Width | - |
| Product Height | 19.7mm |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
Product Overview
Eaton PowerStor® supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double-layer capacitor (EDLC) construction combined with new, high performance materials.
- High specific capacitance
- Low leakage current
- Long cycle life
- Eco-friendly
Technical Specifications
| Capacitance | 1F |
|---|---|
| Lead Spacing | 5mm |
| Product Diameter | 19mm |
| Product Width | - |
| Operating Temperature Min | -25°C |
| Voltage(DC) | 5.5V |
|---|---|
| ESR | 30ohm |
| Product Length | - |
| Product Height | 19.7mm |
| Operating Temperature Max | 70°C |
Alternatives for KR-5R5V105-R
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003931 |