Print Page
CC12H8A-TR
FUSE, HIGH INRUSH WITHSTAND, 8A, 1206
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCC12H8A-TR
Order Code3897613
Product RangeCC12H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.700 ($1.870) |
| 50+ | $1.300 ($1.430) |
| 250+ | $1.090 ($1.199) |
| 500+ | $0.914 ($1.0054) |
| 1500+ | $0.874 ($0.9614) |
| 3000+ | $0.869 ($0.9559) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.50 ($9.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCC12H8A-TR
Order Code3897613
Product RangeCC12H Series
Technical Datasheet
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product RangeCC12H Series
Breaking Capacity Current DC100A
Technical Specifications
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
32V
Product Range
CC12H Series
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039