Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | XTCEXFAG11Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 1814091 |
| Product Range | XT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $63.470 ($69.817) |
| 10+ | $60.150 ($66.165) |
| 20+ | $58.950 ($64.845) |
Price for:Each
Minimum: 5
Multiple: 5
$317.35 ($349.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | XTCEXFAG11Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 1814091 |
| Product Range | XT Series |
| Technical Datasheet | |
| For Use With | Eaton XTRE Series Control Relays |
| Auxiliary Contact Configuration | 1NO-1NC |
| Auxiliary Contact Mounting | Front Mount |
| Auxiliary Contact Termination | Screw |
| Product Range | XT Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| For Use With | Eaton XTRE Series Control Relays |
|---|---|
| Auxiliary Contact Mounting | Front Mount |
| Product Range | XT Series |
| Auxiliary Contact Configuration | 1NO-1NC |
|---|---|
| Auxiliary Contact Termination | Screw |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .029076 |
