Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | R5A3030UCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2098940 |
| Product Range | R5 Series |
| Your Part Number | |
| Technical Datasheet |
13 total stock globally
Need more?
13 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $226.800 ($249.480) |
| 5+ | $215.120 ($236.632) |
| 10+ | $213.830 ($235.213) |
Price for:Each
Minimum: 1
Multiple: 1
$226.80 ($249.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | R5A3030UCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2098940 |
| Product Range | R5 Series |
| Technical Datasheet | |
| No. of Poles | 3 Pole |
| Contact Current AC Max | 30A |
| Switch Disconnector Terminal Style | - |
| Switch Disconnector Mounting Type | - |
| Approvals / Standards | - |
| Product Range | R5 Series |
Technical Specifications
| No. of Poles | 3 Pole |
|---|---|
| Switch Disconnector Terminal Style | - |
| Approvals / Standards | - |
| Contact Current AC Max | 30A |
|---|---|
| Switch Disconnector Mounting Type | - |
| Product Range | R5 Series |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .229068 |
