Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | LS-S11-ZBCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 1861352 |
| Product Range | LS-Titan Series |
| Your Part Number | |
| Technical Datasheet |
2 total stock globally
Need more?
2 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $297.940 ($327.734) |
Price for:Each
Minimum: 1
Multiple: 1
$297.94 ($327.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | LS-S11-ZBCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 1861352 |
| Product Range | LS-Titan Series |
| Technical Datasheet | |
| Product Range | LS-Titan Series |
| IP Rating | - |
| Contact Voltage DC Max | 220V |
| Contact Current DC Max | 3A |
Technical Specifications
| Product Range | LS-Titan Series |
|---|---|
| Contact Voltage DC Max | 220V |
| IP Rating | - |
|---|---|
| Contact Current DC Max | 3A |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12474 |
