Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | C320KGS3Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1735879 |
| Product Range | Freedom Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $297.450 ($327.195) |
| 5+ | $276.720 ($304.392) |
| 10+ | $262.240 ($288.464) |
Price for:Each
Minimum: 1
Multiple: 1
$297.45 ($327.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | C320KGS3Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1735879 |
| Product Range | Freedom Series |
| Technical Datasheet | |
| For Use With | Starters and Contactors |
| Auxiliary Contact Configuration | 1NO-1NC |
| Auxiliary Contact Mounting | DIN Rail Mount |
| Auxiliary Contact Termination | Screw |
| Product Range | Freedom Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| For Use With | Starters and Contactors |
|---|---|
| Auxiliary Contact Mounting | DIN Rail Mount |
| Product Range | Freedom Series |
| Auxiliary Contact Configuration | 1NO-1NC |
|---|---|
| Auxiliary Contact Termination | Screw |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .061236 |
